


GTT35A-TPR-BLM-B0-H1-CT-V5 | |
|---|---|
DigiKey Part Number | 635-1128-ND |
Manufacturer | |
Manufacturer Product Number | GTT35A-TPR-BLM-B0-H1-CT-V5 |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, TTL 3.5" (88.90mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
EDA/CAD Models | GTT35A-TPR-BLM-B0-H1-CT-V5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 72.68mm W x 54.96mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | I2C, TTL | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.22mm W x 0.22mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,13000 € | 123,13 € |
| Unit Price without VAT: | 123,13000 € |
|---|---|
| Unit Price with VAT: | 147,75600 € |

