RF Power Controller IC Cellular 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1870E-010+

DigiKey Part Number
DS1870E-010+-ND
Manufacturer
Manufacturer Product Number
DS1870E-010+
Description
IC RF PWR CNTRL PA 16TSSOP
Customer Reference
Detailed Description
RF Power Controller IC Cellular 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS1870E-010+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
RF Type
Cellular
Frequency
-
Features
Dual Output
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types