P-Channel 60 V 20A (Tc) 39W (Tj) Surface Mount DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCGWF20P06YHE3-TP

DigiKey Part Number
353-MCGWF20P06YHE3-TPTR-ND - Tape & Reel (TR)
353-MCGWF20P06YHE3-TPCT-ND - Cut Tape (CT)
353-MCGWF20P06YHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCGWF20P06YHE3-TP
Description
POWER MOSFET
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 20A (Tc) 39W (Tj) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
26mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1483 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
39W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN3333-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,61000 €2,61 €
101,69400 €16,94 €
1001,17120 €117,12 €
5000,97964 €489,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,80036 €4001,80 €
Manufacturers Standard Package
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,13200 €