N-Channel 40 V 60A (Tc) 93W (Tj) Surface Mount DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCGWF60N04YHE3-TP

DigiKey Part Number
353-MCGWF60N04YHE3-TPTR-ND - Tape & Reel (TR)
353-MCGWF60N04YHE3-TPCT-ND - Cut Tape (CT)
353-MCGWF60N04YHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCGWF60N04YHE3-TP
Description
POWER MOSFET
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 60A (Tc) 93W (Tj) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.9mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2144 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
93W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN3333-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 414
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 €2,71 €
101,75900 €17,59 €
1001,21930 €121,93 €
5001,02968 €514,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,84124 €4206,20 €
Manufacturers Standard Package
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,25200 €