12.9V Clamp 15.5A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.9V Clamp 15.5A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SMF7.5A-TP

DigiKey Part Number
SMF7.5A-TPMSTR-ND - Tape & Reel (TR)
SMF7.5A-TPMSCT-ND - Cut Tape (CT)
SMF7.5A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF7.5A-TP
Description
TVS DIODE 7.5VWM 12.9V SOD123FL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12.9V Clamp 15.5A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 369
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17800 €1,78 €
1000,11150 €11,15 €
5000,08256 €41,28 €
1 0000,07320 €73,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,06303 €157,58 €
5 0000,05673 €283,65 €
7 5000,05352 €401,40 €
12 5000,04991 €623,88 €
17 5000,04777 €835,98 €
25 0000,04569 €1142,25 €
62 5000,04112 €2570,00 €
125 0000,03829 €4786,25 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34800 €