
LMR-400-75-FR-400Ft | |
|---|---|
DigiKey Part Number | 4613-LMR-400-75-FR-400Ft-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-75-FR-400Ft |
Description | CABLE COAXIAL LMR-400 400' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-400 400.0' (121.92m) 75 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Amphenol Times Microwave Systems | Impedance 75 Ohms |
Series | Length 400.0' (121.92m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Foam Polyethylene (FPE) |
Cable Group LMR-400 | Dielectric Diameter 0.285" (7.24mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Polyethylene (PE) | VoP, Velocity of Propagation 85.0 |
Jacket (Insulation) Diameter 0.405" (10.29mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4311,71000 € | 4311,71 € |
| 2 | 4115,72500 € | 8231,45 € |
| 4 | 3919,74000 € | 15678,96 € |
| Unit Price without VAT: | 4311,71000 € |
|---|---|
| Unit Price with VAT: | 5174,05200 € |

