
RG58-NF-SFRP(QTY:20Ft) | |
|---|---|
DigiKey Part Number | 4613-RG58-NF-SFRP(QTY:20Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-NF-SFRP(QTY:20Ft) |
Description | RG58 Assy N FEMALE-RP SMA MALE F |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to RP-SMA RG-58 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to RP-SMA | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,10000 € | 45,10 € |
| 10 | 41,39700 € | 413,97 € |
| 25 | 37,84920 € | 946,23 € |
| Unit Price without VAT: | 45,10000 € |
|---|---|
| Unit Price with VAT: | 54,12000 € |

