Similar

DRP-480S-24 | |
|---|---|
DigiKey Part Number | 1866-1024-ND |
Manufacturer | |
Manufacturer Product Number | DRP-480S-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 132 VAC, 180 ~ 264 VAC | |
DC Voltage - Input (Min) | 254V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 3.94" L x 8.94" W x 4.93" H (100.0mm x 227.0mm x 125.2mm) | |
Approval Agency | CB, CE, cULus, cURus, TUV | |
Minimum Load Required | No |






