HLN-40H-12B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 61
Unit Price: 30,96000 €
Datasheet
3.33A 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLN-40H-12B

DigiKey Part Number
1866-2644-ND
Manufacturer
Manufacturer Product Number
HLN-40H-12B
Description
LED DRVR CC/CV AC/DC 12V 3.33A
Customer Reference
Detailed Description
3.33A 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
12V
Current - Output (Max)
3.33A
Power (Watts)
40 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OCP, OTP, OVP, SCP
Ratings
IP64
Operating Temperature
-40°C ~ 50°C
Efficiency
86.5%
Termination Style
Wire Leads
Size / Dimension
6.34" L x 2.42" W x 1.38" H (161.0mm x 61.5mm x 35.0mm)
Approval Agency
CB, CE, cURus, PSE, TUV, UR
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
132,81000 €32,81 €
Unit Price without VAT:32,81000 €
Unit Price with VAT:39,37200 €