
MLX90248ESE-EBA-000-BA | |
|---|---|
DigiKey Part Number | MLX90248ESE-EBA-000-BA-ND |
Manufacturer | |
Manufacturer Product Number | MLX90248ESE-EBA-000-BA |
Description | MAG SWITCH OMNIPOLAR TSOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6mT Trip, ±0.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.5V ~ 3.6V | |
Current - Supply (Max) | 10µA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,47260 € | 47,26 € |
| Unit Price without VAT: | 0,47260 € |
|---|---|
| Unit Price with VAT: | 0,56712 € |

