
AG35 | |
|---|---|
DigiKey Part Number | 2378-AG35-ND |
Manufacturer | |
Manufacturer Product Number | AG35 |
Description | FUSE,CLASS G,AMP-TRAP,100KA,480V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 35A 480 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 35A | |
Voltage Rating - AC | 480 VAC | |
Voltage Rating - DC | - | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | G | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.406" Dia x 2.252" L (10.30mm x 57.20mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,00000 € | 26,00 € |
| 8 | 20,42000 € | 163,36 € |
| 12 | 19,47917 € | 233,75 € |
| 52 | 16,40788 € | 853,21 € |
| 100 | 15,19040 € | 1519,04 € |
| 252 | 13,61048 € | 3429,84 € |
| 500 | 12,53670 € | 6268,35 € |
| Unit Price without VAT: | 26,00000 € |
|---|---|
| Unit Price with VAT: | 31,20000 € |

