
ATQ5 | |
|---|---|
DigiKey Part Number | 2378-ATQ5-ND |
Manufacturer | |
Manufacturer Product Number | ATQ5 |
Description | 500V 5A TD MIDGET FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | - | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,85000 € | 34,85 € |
| 5 | 28,90600 € | 144,53 € |
| 10 | 26,66600 € | 266,66 € |
| 50 | 22,08500 € | 1104,25 € |
| 100 | 20,34850 € | 2034,85 € |
| 250 | 18,24412 € | 4561,03 € |
| 500 | 16,78412 € | 8392,06 € |
| Unit Price without VAT: | 34,85000 € |
|---|---|
| Unit Price with VAT: | 41,82000 € |

