
990-00123-000 | |
|---|---|
DigiKey Part Number | 1522-1000-ND |
Manufacturer | |
Manufacturer Product Number | 990-00123-000 |
Description | EVAL BOARD FOR SA.45S |
Customer Reference | |
Detailed Description | SA.45s Quantum™ Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | SA.45s | |
Primary Attributes | Chip Scale Atomic Clock | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |

