

DSPIC33FJ16GS504-E/PT | |
---|---|
DigiKey Part Number | DSPIC33FJ16GS504-E/PT-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33FJ16GS504-E/PT |
Description | IC MCU 16BIT 16KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 40 MIPs 16KB (16K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33FJ16GS504-E/PT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 40 MIPs | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 24x10b; D/A 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFP (10x10) | |
Package / Case | 44-TQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,00000 € | 6,00 € |
25 | 5,49840 € | 137,46 € |
100 | 4,97520 € | 497,52 € |
Unit Price without VAT: | 6,00000 € |
---|---|
Unit Price with VAT: | 7,20000 € |