
MCP3565R-E/SFX | |
|---|---|
DigiKey Part Number | 150-MCP3565R-E/SFX-ND |
Manufacturer | |
Manufacturer Product Number | MCP3565R-E/SFX |
Description | 24-BIT DELTA-SIGMA ADC W/VREF, S |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 12-UQFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 153.6k | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.8V ~ 3.7V | |
Features | Temperature Sensor, Internal Oscillator | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-UQFN (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |

