MSL1064AW-R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 6
Unit Price: 6,07000 $
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 996
Unit Price: 4,83000 $
Datasheet
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSL1064AW-R

DigiKey Part Number
MSL1064AW-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSL1064AW-R
Description
IC LED DRV RGLTR PWM 30MA 24TQFN
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-TQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
4.75V
Voltage - Supply (Max)
36V
Voltage - Output
48V
Current - Output / Channel
30mA
Frequency
1.1MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WQFN Exposed Pad
Supplier Device Package
24-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types