Laser Driver IC 155Mbps 1 Channel 3V ~ 3.6V, 4.5V ~ 5.5V 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY88822VKG-TR

DigiKey Part Number
SY88822VKG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY88822VKG-TR
Description
IC LASER DRV 155MBPS 5.5V 10MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Driver IC 155Mbps 1 Channel 3V ~ 3.6V, 4.5V ~ 5.5V 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY88822VKG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Laser Diode Driver (Fiber Optic)
Data Rate
155Mbps
Number of Channels
1
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Current - Supply
25 mA
Current - Modulation
30mA
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,32373 €7323,73 €
Manufacturers Standard Package
Unit Price without VAT:7,32373 €
Unit Price with VAT:8,78848 €