
MT41K1G16DGA-125:A TR | |
|---|---|
DigiKey Part Number | 557-1740-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT41K1G16DGA-125:A TR |
Description | IC DRAM 16GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 16Gbit Parallel 800 MHz 13.75 ns 96-FBGA (9.5x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 1G x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 13.75 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (9.5x14) | |
Base Product Number |

