MT46H128M16LFDD-48 AIT:C TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
x0-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46H128M16LFDD-48 AIT:C TR

DigiKey Part Number
557-2011-2-ND - Tape & Reel (TR)
557-2011-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MT46H128M16LFDD-48 AIT:C TR
Description
IC DRAM 2GBIT PAR 208MHZ 60VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 2Gbit Parallel 208 MHz 5 ns 60-VFBGA (8x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
208 MHz
Write Cycle Time - Word, Page
14.4ns
Access Time
5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-VFBGA (8x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types