
MTC8C1084S1UC48BA1 | |
|---|---|
DigiKey Part Number | 557-MTC8C1084S1UC48BA1-ND |
Manufacturer | |
Manufacturer Product Number | MTC8C1084S1UC48BA1 |
Description | MODULE DDR5 SDRAM 16GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 16GB 288-UDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Memory Type | DDR5 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 4800 | |
Package / Case | 288-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,57000 € | 93,57 € |
| 10 | 86,26200 € | 862,62 € |
| 25 | 83,41840 € | 2085,46 € |
| 50 | 81,30600 € | 4065,30 € |
| Unit Price without VAT: | 93,57000 € |
|---|---|
| Unit Price with VAT: | 112,28400 € |

