PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3125-2-00-80-00-00-08-0

DigiKey Part Number
ED1299-ND
Manufacturer
Manufacturer Product Number
3125-2-00-80-00-00-08-0
Description
CONN PC PIN CIRC 0.040DIA TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.040" (1.02mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.150" (3.81mm)
Length - Below Flange
0.082" (2.08mm)
Length - Overall
0.402" (10.20mm)
Flange Diameter
0.071" (1.80mm)
Mounting Hole Diameter
0.043" (1.09mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.062" (1.57mm)
Contact Material
Brass Alloy
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107 605
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11700 €1,17 €
250,11000 €2,75 €
500,10480 €5,24 €
1000,09970 €9,97 €
2500,09352 €23,38 €
5000,08904 €44,52 €
1 0000,08479 €84,79 €
3 0000,07845 €235,35 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16800 €