
5743-0-15-15-21-27-10-0 | |
|---|---|
DigiKey Part Number | 54-5743-0-15-15-21-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 5743-0-15-15-21-27-10-0 |
Description | SOLDER MOUNT RECEPTALCE - SMT/TH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Surface Mount | |
Length - Overall | 0.180" (4.57mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62400 € | 6,24 € |
| 25 | 0,58480 € | 14,62 € |
| 50 | 0,55660 € | 27,83 € |
| 100 | 0,53010 € | 53,01 € |
| 250 | 0,49684 € | 124,21 € |
| 500 | 0,47312 € | 236,56 € |
| 1 000 | 0,45052 € | 450,52 € |
| 3 000 | 0,41692 € | 1250,76 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,87600 € |


