
HoTCu-13.2E-0R | |
|---|---|
DigiKey Part Number | 5705-HoTCu-13.2E-0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoTCu-13.2E-0R |
Description | PLASTIC ENCAPSULATED RESISTOR JU |
Customer Reference | |
Detailed Description | 0 Jumper Chip Resistor Non-Inductive Metal Element |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | - | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.520" L x 0.060" W (13.20mm x 1.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,03000 € | 0,03 € |
| 100 | 0,02240 € | 2,24 € |
| 500 | 0,02020 € | 10,10 € |
| 1 000 | 0,01874 € | 18,74 € |
| 5 000 | 0,01726 € | 86,30 € |
| Unit Price without VAT: | 0,03000 € |
|---|---|
| Unit Price with VAT: | 0,03600 € |


