
HR1001BGS-P | |
---|---|
DigiKey Part Number | 1589-HR1001BGS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HR1001BGS-P |
Description | IC ENHANCED LLC CONTROLLR 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Flyback, Forward Converters, LLC | |
Voltage - Input | -0.3V ~ 6V | |
Voltage - Supply | 13V ~ 15.5V | |
Current - Supply | 3 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,24598 € | 622,99 € |
1 000 | 1,20880 € | 1208,80 € |
1 500 | 1,19019 € | 1785,29 € |
2 500 | 1,16956 € | 2923,90 € |
3 500 | 1,15751 € | 4051,29 € |
5 000 | 1,14591 € | 5729,55 € |
Unit Price without VAT: | 1,24598 € |
---|---|
Unit Price with VAT: | 1,49518 € |