New Product
4A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP18831-4AGSE-Z

DigiKey Part Number
1589-MP18831-4AGSE-ZTR-ND - Tape & Reel (TR)
1589-MP18831-4AGSE-ZCT-ND - Cut Tape (CT)
1589-MP18831-4AGSE-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP18831-4AGSE-Z
Description
ISOLATED, DUAL-INPUT CONTROL, HI
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
10ns, 10ns
Mfr
Current - Output High, Low
4A, 4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Peak Output
4A
Part Status
Active
Voltage - Output Supply
0V ~ 30V
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Voltage - Isolation
3000Vrms
Package / Case
16-SOIC (0.154", 3.90mm Width)
Common Mode Transient Immunity (Min)
100kV/µs
Supplier Device Package
16-SOIC
Propagation Delay tpLH / tpHL (Max)
65ns, 65ns
Approval Agency
CQC, UL, VDE
Pulse Width Distortion (Max)
6ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,39000 €2,39 €
101,78000 €17,80 €
251,62760 €40,69 €
1001,46100 €146,10 €
2501,38148 €345,37 €
5001,35236 €676,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,25242 €3131,05 €
5 0001,22732 €6136,60 €
Manufacturers Standard Package
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,86800 €