
MP2141NGTF-P | |
|---|---|
DigiKey Part Number | 1589-MP2141NGTF-PTR-ND - Tape & Reel (TR) 1589-MP2141NGTF-PCT-ND - Cut Tape (CT) 1589-MP2141NGTF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2141NGTF-P |
Description | IC REG BUCK ADJ 1A SOT563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76300 € | 7,63 € |
| 25 | 0,69000 € | 17,25 € |
| 100 | 0,61010 € | 61,01 € |
| 250 | 0,57212 € | 143,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54918 € | 274,59 € |
| 1 000 | 0,53029 € | 530,29 € |
| 1 500 | 0,52085 € | 781,28 € |
| 2 500 | 0,51037 € | 1275,92 € |
| 3 500 | 0,50425 € | 1764,88 € |
| 5 000 | 0,49836 € | 2491,80 € |
| 12 500 | 0,48568 € | 6071,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |











