Leaded Rosin Activated (RA) Wire Solder Pb93.5Sn5Ag1.5 (93.5/5/1.5) 23 AWG, 24 SWG Spool, 8.8 oz (250g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

397952

DigiKey Part Number
82-140-ND
Manufacturer
Manufacturer Product Number
397952
Description
HMP 366 3% .022DIA. 23AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Pb93.5Sn5Ag1.5 (93.5/5/1.5) 23 AWG, 24 SWG Spool, 8.8 oz (250g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harimatec Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Pb93.5Sn5Ag1.5 (93.5/5/1.5)
Diameter
0.022" (0.56mm)
Melting Point
565 ~ 574°F (296 ~ 301°C)
Flux Type
Rosin Activated (RA)
Wire Gauge
23 AWG, 24 SWG
Process
Leaded
Form
Spool, 8.8 oz (250g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Weight
0.551 lb (249.93 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,65000 €30,65 €
526,41800 €132,09 €
2023,23950 €464,79 €
4021,79325 €871,73 €
6020,98767 €1259,26 €
10020,01360 €2001,36 €
Manufacturers Standard Package
Unit Price without VAT:30,65000 €
Unit Price with VAT:36,78000 €