1.3 kHz Standard Buzzer Element 1.228" Dia (31.20mm) 300 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7NB-31R2-1

DigiKey Part Number
490-7NB-31R2-1-ND
Manufacturer
Manufacturer Product Number
7NB-31R2-1
Description
BUZ ELEM STD 1.3KHZ 31.20MM
Customer Reference
Detailed Description
1.3 kHz Standard Buzzer Element 1.228" Dia (31.20mm) 300 Ohms
Datasheet
 Datasheet
EDA/CAD Models
7NB-31R2-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
1.3 kHz
Voltage - Input (Max)
-
Type
Standard
Impedance
300 Ohms
Capacitance @ Frequency
40000pF @ 120Hz
Operating Temperature
-20°C ~ 70°C
Size / Dimension
1.228" Dia (31.20mm)
Termination
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 914
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,71100 €7,11 €
250,63880 €15,97 €
500,59020 €29,51 €
1000,54610 €54,61 €
2500,49376 €123,44 €
5000,45824 €229,12 €
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,14000 €