
GRM1555C1H272JE01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C1H272JE01DTR-ND - Tape & Reel (TR) 490-GRM1555C1H272JE01DCT-ND - Cut Tape (CT) 490-GRM1555C1H272JE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H272JE01D |
Description | CAP CER 2700PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H272JE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,02000 € | 1,00 € |
| 100 | 0,01710 € | 1,71 € |
| 500 | 0,01226 € | 6,13 € |
| 1 000 | 0,01076 € | 10,76 € |
| 2 500 | 0,00919 € | 22,98 € |
| 5 000 | 0,00825 € | 41,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00562 € | 56,20 € |
| 20 000 | 0,00555 € | 111,00 € |
| 30 000 | 0,00552 € | 165,60 € |
| 50 000 | 0,00548 € | 274,00 € |
| 70 000 | 0,00546 € | 382,20 € |
| 100 000 | 0,00544 € | 544,00 € |
| 120 000 | 0,00543 € | 651,60 € |
| 240 000 | 0,00539 € | 1293,60 € |
| 250 000 | 0,00539 € | 1347,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

