


GRM155C81C225KE11D | |
|---|---|
DigiKey Part Number | 490-14595-2-ND - Tape & Reel (TR) 490-14595-1-ND - Cut Tape (CT) 490-14595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155C81C225KE11D |
Description | CAP CER 2.2UF 16V X6S 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155C81C225KE11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04440 € | 2,22 € |
| 100 | 0,03860 € | 3,86 € |
| 500 | 0,02880 € | 14,40 € |
| 1 000 | 0,02577 € | 25,77 € |
| 2 500 | 0,02342 € | 58,55 € |
| 5 000 | 0,02326 € | 116,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02021 € | 202,10 € |
| 20 000 | 0,01955 € | 391,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

