
GRM155R61H105ME05D | |
|---|---|
DigiKey Part Number | 490-GRM155R61H105ME05DTR-ND - Tape & Reel (TR) 490-GRM155R61H105ME05DCT-ND - Cut Tape (CT) 490-GRM155R61H105ME05DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61H105ME05D |
Description | CAP CER 1UF 50V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61H105ME05D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02700 € | 2,70 € |
| 500 | 0,01974 € | 9,87 € |
| 1 000 | 0,01753 € | 17,53 € |
| 2 500 | 0,01520 € | 38,00 € |
| 5 000 | 0,01379 € | 68,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01289 € | 128,90 € |
| 20 000 | 0,01190 € | 238,00 € |
| 30 000 | 0,01144 € | 343,20 € |
| 50 000 | 0,01090 € | 545,00 € |
| 70 000 | 0,01066 € | 746,20 € |
| 100 000 | 0,01029 € | 1029,00 € |
| 120 000 | 0,01014 € | 1216,80 € |
| 240 000 | 0,00966 € | 2318,40 € |
| 250 000 | 0,00964 € | 2410,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

