
GRM2195C1H152JA01D | |
|---|---|
DigiKey Part Number | 490-8298-2-ND - Tape & Reel (TR) 490-8298-1-ND - Cut Tape (CT) 490-8298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C1H152JA01D |
Description | CAP CER 1500PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C1H152JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM2165C1H152JA01D | Murata Electronics | 59 738 | 490-3317-1-ND | 0,15000 € | Direct |
| GRM2165C2A152JA01D | Murata Electronics | 28 610 | 490-11552-1-ND | 0,08000 € | Upgrade |
| GRM2195C2A152JA01D | Murata Electronics | 9 806 | 490-3314-1-ND | 0,16000 € | Upgrade |
| C0805C152J5GACTU | KEMET | 214 908 | 399-C0805C152J5GACTUCT-ND | 0,12000 € | Direct |
| C2012C0G1H152J060AA | TDK | 36 437 | 445-1331-1-ND | 0,13000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06100 € | 3,05 € |
| 100 | 0,05330 € | 5,33 € |
| 500 | 0,04036 € | 20,18 € |
| 1 000 | 0,03636 € | 36,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02952 € | 118,08 € |
| 8 000 | 0,02736 € | 218,88 € |
| 12 000 | 0,02628 € | 315,36 € |
| 20 000 | 0,02509 € | 501,80 € |
| 28 000 | 0,02439 € | 682,92 € |
| 40 000 | 0,02372 € | 948,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

