
GRM31CD71H106KE11L | |
|---|---|
DigiKey Part Number | 490-GRM31CD71H106KE11LTR-ND - Tape & Reel (TR) 490-GRM31CD71H106KE11LCT-ND - Cut Tape (CT) 490-GRM31CD71H106KE11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CD71H106KE11L |
Description | CAP CER 10UF 50V X7T 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CD71H106KE11L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51200 € | 5,12 € |
| 50 | 0,39700 € | 19,85 € |
| 100 | 0,36150 € | 36,15 € |
| 500 | 0,30128 € | 150,64 € |
| 1 000 | 0,28266 € | 282,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,25971 € | 519,42 € |
| 4 000 | 0,24746 € | 989,84 € |
| 6 000 | 0,24132 € | 1447,92 € |
| 10 000 | 0,23452 € | 2345,20 € |
| 14 000 | 0,23055 € | 3227,70 € |
| 20 000 | 0,22672 € | 4534,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |

