22 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCM55WR72A226MH01L

DigiKey Part Number
490-KCM55WR72A226MH01LTR-ND - Tape & Reel (TR)
490-KCM55WR72A226MH01LCT-ND - Cut Tape (CT)
490-KCM55WR72A226MH01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCM55WR72A226MH01L
Description
CAP CER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCM55WR72A226MH01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
0.264" (6.70mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 519
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,46000 €4,46 €
103,23300 €32,33 €
502,74440 €137,22 €
1002,50650 €250,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,48565 €497,13 €
4002,40530 €962,12 €
6002,34728 €1408,37 €
1 0002,28831 €2288,31 €
1 4002,26458 €3170,41 €
2 0002,23684 €4473,68 €
2 4002,22135 €5331,24 €
Manufacturers Standard Package
Unit Price without VAT:4,46000 €
Unit Price with VAT:5,35200 €