
LQH44NN101K03L | |
---|---|
DigiKey Part Number | 490-16861-2-ND - Tape & Reel (TR) 490-16861-1-ND - Cut Tape (CT) 490-16861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44NN101K03L |
Description | FIXED IND 100UH 300MA 702MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 300 mA 702mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH44NN101K03L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 702mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1515 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,36200 € | 3,62 € |
100 | 0,29760 € | 29,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 0,28076 € | 70,19 € |
500 | 0,26474 € | 132,37 € |
750 | 0,25579 € | 191,84 € |
1 250 | 0,24494 € | 306,18 € |
1 750 | 0,23805 € | 416,59 € |
2 500 | 0,23096 € | 577,40 € |
6 250 | 0,21374 € | 1335,88 € |
12 500 | 0,20158 € | 2519,75 € |
25 000 | 0,19161 € | 4790,25 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,52800 € |