
LQH44PN330MPRL | |
---|---|
DigiKey Part Number | 490-LQH44PN330MPRLTR-ND - Tape & Reel (TR) 490-LQH44PN330MPRLCT-ND - Cut Tape (CT) 490-LQH44PN330MPRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH44PN330MPRL |
Description | FIXED IND 33UH 880MA NONAUTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 740 mA 460mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH44PN330MPRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 880mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 460mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,27700 € | 2,77 € |
100 | 0,22810 € | 22,81 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,19134 € | 191,34 € |
2 000 | 0,18042 € | 360,84 € |
3 000 | 0,17433 € | 522,99 € |
5 000 | 0,16695 € | 834,75 € |
7 000 | 0,16226 € | 1135,82 € |
10 000 | 0,15744 € | 1574,40 € |
25 000 | 0,14573 € | 3643,25 € |
50 000 | 0,14261 € | 7130,50 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39600 € |