
LQW15AN5N7B8ZD | |
|---|---|
DigiKey Part Number | 490-15525-2-ND - Tape & Reel (TR) 490-15525-1-ND - Cut Tape (CT) 490-15525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN5N7B8ZD |
Description | FIXED IND 5.7NH 1.77A 40 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.7 nH Unshielded Wirewound Inductor 1.77 A 40mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN5N7B8ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10480 € | 2,62 € |
| 50 | 0,09880 € | 4,94 € |
| 100 | 0,09320 € | 9,32 € |
| 250 | 0,08620 € | 21,55 € |
| 500 | 0,08128 € | 40,64 € |
| 1 000 | 0,07662 € | 76,62 € |
| 2 500 | 0,07088 € | 177,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06428 € | 642,80 € |
| 20 000 | 0,06062 € | 1212,40 € |
| 30 000 | 0,05858 € | 1757,40 € |
| 50 000 | 0,05610 € | 2805,00 € |
| 70 000 | 0,05453 € | 3817,10 € |
| 100 000 | 0,05292 € | 5292,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

