Isolated Module DC DC Converter 2 Output 19V -5V 42mA, 42mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ1D241905MPC-R13

DigiKey Part Number
MGJ1D241905MPC-R13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGJ1D241905MPC-R13
Description
DC DC CONVERTER 19V -5V 1W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 19V -5V 42mA, 42mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
MGJ1D241905MPC-R13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
42mA, 42mA
Power (Watts)
1 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
64%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.78" L x 0.59" W x 0.17" H (19.7mm x 15.0mm x 4.4mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4005,27513 €2110,05 €
Manufacturers Standard Package
Unit Price without VAT:5,27513 €
Unit Price with VAT:6,33016 €