
MURE-5MR-2M | |
|---|---|
DigiKey Part Number | 5088-MURE-5MR-2M-ND |
Manufacturer | |
Manufacturer Product Number | MURE-5MR-2M |
Description | CIRC CBL 5POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 7/8" | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | 7/8" | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | - | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,82000 € | 66,82 € |
| 10 | 56,22900 € | 562,29 € |
| 25 | 52,52640 € | 1313,16 € |
| 50 | 49,89660 € | 2494,83 € |
| 100 | 47,40560 € | 4740,56 € |
| Unit Price without VAT: | 66,82000 € |
|---|---|
| Unit Price with VAT: | 80,18400 € |

