
86401242 | |
|---|---|
DigiKey Part Number | 2160-86401242-ND |
Manufacturer | |
Manufacturer Product Number | 86401242 |
Description | KPX 5/10-5...6 LABEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | - | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 0,19569 € | 273,97 € |
| Unit Price without VAT: | 0,19569 € |
|---|---|
| Unit Price with VAT: | 0,23483 € |

