
LMV7231SQX/NOPB | |
---|---|
DigiKey Part Number | 2156-LMV7231SQX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMV7231SQX/NOPB |
Description | IC COMPARATOR 6 WINDW 24WQFN |
Customer Reference | |
Detailed Description | Comparator Window NMOS, Open-Drain 24-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Window | |
Number of Elements | 6 | |
Output Type | NMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.005µA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 60µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 7µs | |
Hysteresis | 8.8mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-WQFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
102 | 2,53049 € | 258,11 € |
Unit Price without VAT: | 2,53049 € |
---|---|
Unit Price with VAT: | 3,03659 € |