
STDMUB1-32.768K | |
|---|---|
DigiKey Part Number | 644-STDMUB1-32.768KTR-ND - Tape & Reel (TR) 644-STDMUB1-32.768KCT-ND - Cut Tape (CT) 644-STDMUB1-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDMUB1-32.768K |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDMUB1-32.768K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2.05x1.2) | |
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,57760 € | 14,44 € |
| 50 | 0,55380 € | 27,69 € |
| 100 | 0,53080 € | 53,08 € |
| 250 | 0,50196 € | 125,49 € |
| 500 | 0,48120 € | 240,60 € |
| 1 000 | 0,46130 € | 461,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43144 € | 1294,32 € |
| 6 000 | 0,41362 € | 2481,72 € |
| 9 000 | 0,40355 € | 3631,95 € |
| 15 000 | 0,39121 € | 5868,15 € |
| 21 000 | 0,38329 € | 8049,09 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |










