
LST1-01C54-5765-01 | |
---|---|
DigiKey Part Number | 1672-LST1-01C54-5765-01-ND |
Manufacturer | |
Manufacturer Product Number | LST1-01C54-5765-01 |
Description | LED MOD CL WH STARBOARD 5700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5700K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 360lm (Typ) | |
Current - Test | 1A | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 3.98V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
Current - Max | 3A | |
CRI (Color Rendering Index) | 65 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | 1.70mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,12000 € | 9,12 € |
10 | 7,02400 € | 70,24 € |
100 | 5,79920 € | 579,92 € |
500 | 5,26624 € | 2633,12 € |
1 000 | 5,09340 € | 5093,40 € |
Unit Price without VAT: | 9,12000 € |
---|---|
Unit Price with VAT: | 10,94400 € |