


NHD-C0216CU-FN-GBW-3V | |
|---|---|
DigiKey Part Number | NHD-C0216CU-FN-GBW-3V-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C0216CU-FN-GBW-3V |
Description | LCD MOD 32DIG 16X2 TRANSFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel 49.70mm x 25.30mm x 2.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.68mm H x 2.21mm W | |
Outline L x W x H | 49.70mm x 25.30mm x 2.00mm | |
Viewing Area | 45.70mm L x 14.30mm W | |
Backlight | Without Backlight | |
Voltage - Supply | 2.7V ~ 5.5V | |
Dot Size | 0.41mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | ST-7032 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Gray | |
Base Product Number |



