Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP1G74GN,115 | |
|---|---|
DigiKey Part Number | 1727-6839-2-ND - Tape & Reel (TR) 1727-6839-1-ND - Cut Tape (CT) 1727-6839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G74GN,115 |
Description | IC FF D-TYPE SINGLE 1BIT 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 315 MHz | |
Max Propagation Delay @ V, Max CL | 5.8ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 0.6 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (1.2x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34800 € | 3,48 € |
| 50 | 0,28860 € | 14,43 € |
| 100 | 0,27030 € | 27,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21311 € | 1065,55 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |





