Similar

BAT54C-QVL | |
|---|---|
DigiKey Part Number | 1727-BAT54C-QVLTR-ND - Tape & Reel (TR) 1727-BAT54C-QVLCT-ND - Cut Tape (CT) 1727-BAT54C-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54C-QVL |
Description | DIODE ARR SCHOTTKY 30V TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Manufacturer Nexperia USA Inc. | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package TO-236AB |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54C RFG | Taiwan Semiconductor Corporation | 67 469 | BAT54CRFGCT-ND | 0,18000 € | Similar |
| BAT54C-AQ | Diotec Semiconductor | 0 | 4878-BAT54C-AQTR-ND | 0,03322 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07200 € | 0,72 € |
| 100 | 0,04410 € | 4,41 € |
| 500 | 0,03184 € | 15,92 € |
| 1 000 | 0,02783 € | 27,83 € |
| 2 000 | 0,02447 € | 48,94 € |
| 5 000 | 0,02079 € | 103,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01747 € | 174,70 € |
| 20 000 | 0,01565 € | 313,00 € |
| 30 000 | 0,01473 € | 441,90 € |
| 50 000 | 0,01369 € | 684,50 € |
| 70 000 | 0,01307 € | 914,90 € |
| 100 000 | 0,01247 € | 1247,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |





