Similar
Similar
Similar

BC807-40HR | |
|---|---|
DigiKey Part Number | 1727-8573-2-ND - Tape & Reel (TR) 1727-8573-1-ND - Cut Tape (CT) 1727-8573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40HR |
Description | TRANS PNP 45V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 320 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC807-40HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 320 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 100 | 0,08120 € | 8,12 € |
| 500 | 0,05950 € | 29,75 € |
| 1 000 | 0,05245 € | 52,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04347 € | 130,41 € |
| 6 000 | 0,03893 € | 233,58 € |
| 9 000 | 0,03662 € | 329,58 € |
| 15 000 | 0,03401 € | 510,15 € |
| 21 000 | 0,03247 € | 681,87 € |
| 30 000 | 0,03097 € | 929,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |



