BC817K-40HR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 63
Unit Price: 0,21000 €
Datasheet

Direct


onsemi
In Stock: 6 000
Unit Price: 0,16000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 793
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 39 367
Unit Price: 0,11000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 575
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 110 886
Unit Price: 0,15000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 715
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 213
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 9 900
Unit Price: 0,13000 €
Datasheet

Similar


Infineon Technologies
In Stock: 876
Unit Price: 0,30000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 677
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 2 404
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 2 184
Unit Price: 0,31000 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 350 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817K-40HR

DigiKey Part Number
1727-BC817K-40HRTR-ND - Tape & Reel (TR)
1727-BC817K-40HRCT-ND - Cut Tape (CT)
1727-BC817K-40HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817K-40HR
Description
TRANS NPN 45V 0.5A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 350 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC817K-40HR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
350 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types