BCP53-16TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP54-16TF

DigiKey Part Number
BCP54-16TF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP54-16TF
Description
TRANS NPN 45V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 1 A 155MHz 1.3 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP54-16TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
1.3 W
Frequency - Transition
155MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 133 230 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,07502 €300,08 €
8 0000,06788 €543,04 €
Manufacturers Standard Package
Unit Price without VAT:0,07502 €
Unit Price with VAT:0,09002 €

Other Suppliers on DigiKey

133 230In Stock
Ships from Rochester Electronics, LLC