Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 1.6 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD42CJ

DigiKey Part Number
1727-MJD42CJTR-ND - Tape & Reel (TR)
1727-MJD42CJCT-ND - Cut Tape (CT)
1727-MJD42CJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD42CJ
Description
TRANS PNP 100V 6A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 1.6 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
6 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 300mA, 4V
Power - Max
1.6 W
Frequency - Transition
3MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 223
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43000 €4,30 €
1000,27780 €27,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82800 €